Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLESR 50-NP KIT 3P
Order Code3266978
Product RangeLESR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoLESR 50-NP KIT 3P
Order Code3266978
Product RangeLESR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Measuring Range DC-150A to 150A
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-150A to 150A
Response Time0.4µs
Primary Current50A
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLESR Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
5.25V
Accuracy
-
Current Sensor Technology
Closed Loop, Hall Effect
Response Time
0.4µs
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LESR Series
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Measuring Range AC
-150A to 150A
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03