Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoLES 15-NP
Order Code3253153
Product RangeLES Series
Technical Datasheet
157 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.660 |
| 10+ | €16.330 |
| 25+ | €15.990 |
| 50+ | €15.660 |
| 100+ | €15.330 |
Price for:Each
Minimum: 1
Multiple: 1
€16.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLES 15-NP
Order Code3253153
Product RangeLES Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Accuracy0.45%
Current Measuring Range DC-51A to 51A
Current Measuring Range AC-51A to 51A
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current15A
Response Time0.4µs
Secondary Signal TypeVoltage
Accuracy0.45%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLES Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
LES 15-NP is a LES series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications and solar inverter.
- Closed loop multi-range current transducer, voltage output
- Unipolar supply voltage, compact design for PCB mounting
- Very low offset drift, very good dv/dt immunity, CAS footprint compatible
- RMS voltage for AC insulation test is 4.3KV
- V0 case material (according to UL 94)
- Supply voltage range from 4.75 to 5.25V (TA = 25°C, UC = +5V, NP = 1 turn, RL = 10kohm)
- Primary nominal RMS current is 6A typ (TA = 25°C, UC = +5V, NP = 1 turn, RL = 10kohm)
- Output voltage range from 0.25 to 4.75V (UC = +5V, TA = 25°C, UC = +5V, NP = 1 turn, RL = 10kohm)
- Frequency bandwidth (±1dB) is 300KHz min (RL = 1kohm, TA = 25°C)
- Ambient operating temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-51A to 51A
Current Sensor Technology
Closed Loop Hall Effect
Response Time
0.4µs
Accuracy
0.45%
Operating Temperature Min
-40°C
Product Range
LES Series
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
0.45%
Current Measuring Range AC
-51A to 51A
Primary Current
15A
Secondary Signal Type
Voltage
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01