Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.040 |
10+ | €11.800 |
25+ | €11.560 |
50+ | €11.320 |
100+ | €11.080 |
Product Information
Product Overview
The HXS 10-NP/SP3 from LEM is a current transducer. It features instantaneous output, fixed offset and sensitivity, low power consumption, low insertion losses, 10 A, 20 A, small size and space saving, wide current range and high immunity to external interference. It also features two separate primary windings for dual phase measurement. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Open loop hall effect measuring principle
- Primary nominal rms current of 10A, 20A
- 1% accuracy
- Primary current measuring range is ±30A
- Single supply voltage of 5V
- Isolation test voltage of 3500V
- Secondary nominal signal of 0.625V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- Multirange current transducer through PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Technical Specifications
Voltage
5V
5.25V
-30A to 30A
Open Loop, Hall Effect
3µs
Through Hole
85°C
No SVHC (27-Jun-2024)
4.75V
AC / DC / Pulsed
1%
-30A to 30A
10A
1%
-40°C
HXS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate