Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHASS 500-S
Order Code4486631
Product RangeHASS Series
Technical Datasheet
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.720 |
10+ | €21.290 |
25+ | €20.850 |
50+ | €20.420 |
100+ | €19.980 |
Price for:Each
Minimum: 1
Multiple: 1
€21.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHASS 500-S
Order Code4486631
Product RangeHASS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-1.1kA to 1.1kA
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-1.1kA to 1.1kA
Primary Current500A
Accuracy1%
Secondary Signal Type-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHASS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HASS 500-S is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Applications includes AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies, power supplies for welding applications. Industrial application domain.
- 500A primary nominal primary current RMS current, ±1100A primary current measuring range
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation test voltage is 3300V
- Low power consumption, single power supply +5V, fixed offset and sensitivity
- Insulating plastic case recognized according to UL 94-V0
- Easy installation, small size and space saving
- Only one design for wide current ratings range, high immunity to external interference
- Internal & external reference, EN 50178: 1997 standard, 5 year warranty
- Ambient operating temperature range from -40 to +105°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-1.1kA to 1.1kA
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-1.1kA to 1.1kA
Current Sensor Technology
Open Loop Hall Effect
Primary Current
500A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
HASS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055