Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAIS 50-TP
Order Code1617434
Product RangeHAIS - P/TP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €28.570 |
Price for:Each
Minimum: 100
Multiple: 100
€2,857.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAIS 50-TP
Order Code1617434
Product RangeHAIS - P/TP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Accuracy1%
Current Measuring Range DC-150A to 150A
Current Measuring Range AC-150A to 150A
Response Time5µs
Accuracy1%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHAIS - P/TP Series
Product Overview
The HAIS - P/TP series Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms, with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit).
- Hall effect measuring principle
- 2500V Isolation test voltage
- Low power consumption
- Fixed offset and sensitivity
- Insulating plastic case recognized according to UL94V-0
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-150A to 150A
Response Time
5µs
Operating Temperature Min
-40°C
Product Range
HAIS - P/TP Series
Supply Voltage DC Min
4.75V
Accuracy
1%
Current Measuring Range AC
-150A to 150A
Accuracy
1%
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03