Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoGO 30-SMS/SP3
Order Code3796470
Product RangeGO-SMS/SP3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
| 10+ | €4.000 |
| 25+ | €3.790 |
| 50+ | €3.650 |
| 100+ | €3.520 |
| 250+ | €3.410 |
| 500+ | €3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoGO 30-SMS/SP3
Order Code3796470
Product RangeGO-SMS/SP3
Technical Datasheet
Current Sense Direction-
Bandwidth300kHz
Accuracy± 1%
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGO-SMS/SP3
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Current Sense Direction
-
Accuracy
± 1%
Sensor Case Style
SOIC
Supply Voltage Min
3.135V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
GO-SMS/SP3
SVHC
No SVHC (17-Jan-2022)
Bandwidth
300kHz
Sensor Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
3.465V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002