Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €276.030 |
5+ | €267.460 |
10+ | €256.160 |
25+ | €251.040 |
50+ | €245.910 |
Price for:Each
Minimum: 1
Multiple: 1
€276.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 300 C420
Order Code1002695
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Accuracy1%
Current Measuring Range DC0A to 300A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 300A
Response Time150ms
Primary Current300A
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Alternatives for DHR 300 C420
1 Product Found
Product Overview
DHR 300 C420 is a AC/DC current transducer. The transducer for the electronic measurement DC & distorted AC waveforms current, with galvanic isolation between the primary (High power) and the secondary circuits (Electronic circuit). Typical applications include VFD controlled loads, SCR controlled loads and switching power supplies and electronic ballasts.
- Primary nominal AC &DC current is 600A(at R.M.S)
- Supply voltage range from 20 to 50VDC
- VFD and SCR waveforms current measurement
- True RMS 4-20mA current output
- Panel mounting
- Eliminates insertion loss
- Large aperture for cable up to Ø32mm
- High isolation between primary and secondary circuits
- Easy to mount
- Ambient operating temperature -40 to +70°C
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 300A
Current Measuring Range AC
0A to 300A
Primary Current
300A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
20V
Measured Current
AC / DC
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26