Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 200 C10
Order Code1002691
Product RangeDHR-C10 Series
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €266.370 |
5+ | €261.040 |
10+ | €255.720 |
25+ | €250.390 |
50+ | €245.060 |
Price for:Each
Minimum: 1
Multiple: 1
€266.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 200 C10
Order Code1002691
Product RangeDHR-C10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Min20V
Supply Voltage DC Max50V
Measured CurrentAC / DC
Current Measuring Range DC0A to 200A
Accuracy1%
Current Measuring Range AC0A to 200A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time150ms
Primary Current200A
Accuracy1%
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C10 Series
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
20V
Measured Current
AC / DC
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
200A
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR-C10 Series
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 200A
Current Measuring Range AC
0A to 200A
Response Time
150ms
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007