Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCTSR 0.6-P
Order Code2664155
Product RangeCTSR Series
Technical Datasheet
165 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.380 |
| 5+ | €38.590 |
| 10+ | €37.800 |
| 25+ | €37.020 |
| 50+ | €36.230 |
Price for:Each
Minimum: 1
Multiple: 1
€39.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 0.6-P
Order Code2664155
Product RangeCTSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.5%
Current Measuring Range DC-850mA to 850mA
Current Measuring Range AC-850mA to 850mA
Current Sensor TechnologyClosed Loop, Flux Gate
Primary Current600mA
Response Time30µs
Accuracy1.5%
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-850mA to 850mA
Current Sensor Technology
Closed Loop, Flux Gate
Response Time
30µs
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CTSR Series
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
Accuracy
± 1.5%
Current Measuring Range AC
-850mA to 850mA
Primary Current
600mA
Accuracy
1.5%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028