Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.300 |
| 10+ | €14.010 |
| 25+ | €13.730 |
| 50+ | €13.440 |
| 100+ | €13.160 |
Product Information
Product Overview
The CAS series Current Transducer with insulated highly accurate measurements from 1.5 to 50Arms. It has been specially designed to respond to the technology advances in drives and inverters in industrial environment requiring better performances. The closed loop fluxgate technology of current transducer measures current over wide frequency ranges including DC. It provides contact-free coupling to the current that needs to be measured as well as safe galvanic isolation and high reliability. Its output signal is an accurate, high-resolution image of the primary current with a very short delay. In higher frequency ranges this transducer functions exactly the same way as current transformers, where a relatively small induced voltage in the secondary winding is capable to drive the secondary current through the secondary winding and most important, through the burden resistor. A low induced voltage equals low magnetic flux in the magnetic core, which is the cause for the good accuracy.
- 30% Smaller in height than LTS transducer
- Construction uses 3 U-shaped primary terminals integrated into the housing
- Great flexibility to perfectly adapt the measuring range
- Good accuracy especially in temperature
- Reduced size
- High immunity against high voltage variations
- High flexibility
- Resistant in rough environmental conditions of use in high humidity combined with high temperature
Applications
Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Robotics
Warnings
This transducer must be used in electric/electronic equipment m with respect to applicable standards and safety requirements in accordance with the manufacturers operating instructions.
Technical Specifications
Voltage
4.75V to 5.25V
5.25V
± 0.8%
-51A to 51A
0.3µs
0.8%
-40°C
CAS Series
4.75V
AC / DC / Pulsed
-51A to 51A
Closed Loop, Flux Gate
15A
2.5V
Through Hole
85°C
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate