Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT20B420L
Order Code2664114
Product RangeAT-B420L Series
Technical Datasheet
239 In Stock
240 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.210 |
| 5+ | €105.070 |
| 10+ | €102.920 |
| 25+ | €100.780 |
| 50+ | €98.630 |
Price for:Each
Minimum: 1
Multiple: 1
€107.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAT20B420L
Order Code2664114
Product RangeAT-B420L Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15.2VDC to 30VDC
Supply Voltage DC Min20V
Supply Voltage DC Max30V
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit Core
Current Measuring Range AC0A to 20A
Response Time100ms
Primary Current20A
Accuracy1.5%
Secondary Signal Type4mA to 20mA
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B420L Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
20V
Measured Current
AC
Current Sensor Technology
Split Core
Response Time
100ms
Accuracy
1.5%
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
15.2VDC to 30VDC
Supply Voltage DC Max
30V
Accuracy
± 1.5%
Current Measuring Range AC
0A to 20A
Primary Current
20A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
AT-B420L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09