Print Page
Product Information
ManufacturerLEM
Manufacturer Part NoART-D125/SP3 W. AI-PMUL
Order Code3796457
Product RangeART
Technical Datasheet
Signal Conditioner InputCoil Sensitivity, Current
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy0.5%
Product RangeART
SVHCNo SVHC (27-Jun-2024)
Alternatives for ART-D125/SP3 W. AI-PMUL
2 Products Found
Technical Specifications
Signal Conditioner Input
Coil Sensitivity, Current
No. of Output Channels
1Channels
Product Range
ART
Signal Conditioner Output
Current, Voltage
Accuracy
0.5%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3