Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.080 |
5+ | €70.430 |
10+ | €64.560 |
25+ | €59.590 |
50+ | €55.340 |
Price for:Each
Minimum: 1
Multiple: 1
€86.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D070
Order Code2664103
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 0.5
Power Rating-
Frequency Max50Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer Mounting0
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product Range0
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 0.5
Frequency Max
50Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
-
Product Range
0
Current Ratio
-
Power Rating
-
Window Diameter
-
Transformer Mounting
0
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124