Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAKR 5 B420L
Order Code2146878
Product RangeAKR B420 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €564.790 |
5+ | €553.490 |
10+ | €542.200 |
25+ | €530.900 |
50+ | €519.610 |
Price for:Each
Minimum: 1
Multiple: 1
€564.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAKR 5 B420L
Order Code2146878
Product RangeAKR B420 Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range24VDC
Supply Voltage DC Min24V
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit Core
Primary Current2A, 5A
Accuracy1%
Secondary Signal Type4mA to 20mA
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeAKR B420 Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
24V
Accuracy
± 1%
Primary Current
2A, 5A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
AKR B420 Series
Supply Voltage Range
24VDC
Measured Current
AC
Current Sensor Technology
Split Core
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12