Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €540.260 |
5+ | €529.450 |
10+ | €518.650 |
25+ | €507.840 |
50+ | €497.040 |
Price for:Each
Minimum: 1
Multiple: 1
€540.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAKR 200 B420L
Order Code2146876
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range24VDC
Supply Voltage DC Min24V
Measured CurrentAC
Supply Voltage DC Max24V
Accuracy± 1%
Current Measuring Range AC100A, 150A, 200A
Current Sensor TechnologySplit Core
Primary Current100A, 150A, 200A
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
24V
Supply Voltage DC Max
24V
Current Measuring Range AC
100A, 150A, 200A
Primary Current
100A, 150A, 200A
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
24VDC
Measured Current
AC
Accuracy
± 1%
Current Sensor Technology
Split Core
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for AKR 200 B420L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12