Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No12316
Order Code393150
Product RangeLEXIC Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.420 |
100+ | €1.130 |
500+ | €0.873 |
1000+ | €0.792 |
2500+ | €0.711 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No12316
Order Code393150
Product RangeLEXIC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC400V
Fuse Size Metric8.5mm x 31.5mm
Fuse Size Imperial0.33" x 1.24"
Product RangeLEXIC Series
Breaking Capacity Current AC20kA
Product Overview
The LEXIC series Cartridge Fuse with ceramic body.
- Conform to IEC 60127 - NF EN 60-127 - VDE 0820-1
- Class II insulation along the entire length of the carrier
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
400V
Fuse Size Imperial
0.33" x 1.24"
Breaking Capacity Current AC
20kA
Fuse Current
16A
Fuse Size Metric
8.5mm x 31.5mm
Product Range
LEXIC Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004