Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009366
Order Code2835638
Product RangeLRAML
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.190 |
5+ | €15.610 |
10+ | €15.070 |
50+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€16.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009366
Order Code2835638
Product RangeLRAML
Technical Datasheet
Product RangeLRAML
LED Module TypeBoard + LED + Connector
LED ColourWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max398lm
Power Rating3W
Supply Voltage24VDC
Forward Current @ Test125mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max65°C
MSL-
SVHCTo Be Advised
Product Overview
- LEDXON LRAML series voltage based RIGID LED module used in linear luminaire
- 3000K CCT with 80 CRI minimum
- 28 LEDs with 7.2mm spacing
- Exceptional efficiency up to 150lm/W
- Very high light quality and colour consistency (MacAdam 3)
- Aluminium circuit board with optimised thermal management
- 300mm x 10mm x 3.6mm dimension (Lx W xH)
- Wire to board terminal block connection
Technical Specifications
Product Range
LRAML
LED Colour
Warm White
Luminous Flux @ Test
-
Power Rating
3W
Forward Current @ Test
125mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
398lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008