Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
6+ | €16.800 |
Price for:Each
Minimum: 6
Multiple: 6
€100.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4099854002946
Order Code4135836
Technical Datasheet
Lamp StyleFilament Edison
Lamp Base TypeE27
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle320°
Equivalent Wattage60W
Luminous Flux840lm
Power Rating4W
Supply Voltage240VAC
Energy RatingA
External Length140mm
External Diameter64mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Edison
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
4W
Energy Rating
A
External Diameter
64mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
3000K
Beam Angle
320°
Luminous Flux
840lm
Supply Voltage
240VAC
External Length
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065