Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075809406
Order Code4135823
Technical Datasheet
Lamp StyleFilament Globe
Lamp Base TypeE27
LED ColourExtra Warm White
CCT2400K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage55W
Luminous Flux720lm
Power Rating6.5W
Supply Voltage240V
Energy RatingE
External Length168mm
External Diameter124mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Globe
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
55W
Power Rating
6.5W
Energy Rating
E
External Diameter
124mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
2400K
Beam Angle
300°
Luminous Flux
720lm
Supply Voltage
240V
External Length
168mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211