Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075592070
Order Code4135345
Product RangePARATHOM CLASSIC A Series
Also Known AsGTIN UPC EAN: 4058075592070
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075592070
Order Code4135345
Product RangePARATHOM CLASSIC A Series
Also Known AsGTIN UPC EAN: 4058075592070
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240VAC
Energy RatingE
External Length105mm
External Diameter60mm
Product RangePARATHOM CLASSIC A Series
SVHCTo Be Advised
Product Overview
- Very low energy consumption
- No UV and near-IR radiation in the light beam
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
300°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
105mm
Product Range
PARATHOM CLASSIC A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046