Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075564169
Order Code4134950
Product RangeENDURA GARDEN SPOT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.380 |
Price for:Each
Minimum: 1
Multiple: 1
€43.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075564169
Order Code4134950
Product RangeENDURA GARDEN SPOT Series
Technical Datasheet
Lighting TypeSpot Light
Power SourceBattery / Solar
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage3.6VDC
Length175mm
Width92mm
Depth295mm
Product RangeENDURA GARDEN SPOT Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Lighting Type
Spot Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
Warm White
Supply Voltage
3.6VDC
Width
92mm
Product Range
ENDURA GARDEN SPOT Series
SVHC
To Be Advised
Power Source
Battery / Solar
Light Source
LED
CCT
3000K
Length
175mm
Depth
295mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.505