Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075434349
Order Code4135101
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075434349
Order Code4135101
Product RangeLED Retrofit CLASSIC P Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage15W
Luminous Flux136lm
Power Rating1.5W
Supply Voltage240VAC
Energy RatingF
External Length77mm
External Diameter45mm
Product RangeLED Retrofit CLASSIC P Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
15W
Power Rating
1.5W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
300°
Luminous Flux
136lm
Supply Voltage
240VAC
External Length
77mm
Product Range
LED Retrofit CLASSIC P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027