Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075293212
Order Code4135062
Product RangeVintage 1906 LED Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075293212
Order Code4135062
Product RangeVintage 1906 LED Series
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14
LED ColourExtra Warm White
CCT2400K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage22W
Luminous Flux220lm
Power Rating2.5W
Supply Voltage240VAC
Energy RatingF
External Length100mm
External Diameter35mm
Product RangeVintage 1906 LED Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
22W
Power Rating
2.5W
Energy Rating
F
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2400K
Beam Angle
300°
Luminous Flux
220lm
Supply Voltage
240VAC
External Length
100mm
Product Range
Vintage 1906 LED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027