Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075264304
Order Code3758843
Product RangePARATHOM DIM PAR30
Also Known AsGTIN UPC EAN: 4058075264304
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
Price for:Each
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075264304
Order Code3758843
Product RangePARATHOM DIM PAR30
Also Known AsGTIN UPC EAN: 4058075264304
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage75W
Luminous Flux633lm
Power Rating10W
Supply Voltage240V
Energy RatingA
External Length91mm
External Diameter95mm
Product RangePARATHOM DIM PAR30
SVHCTo Be Advised
Product Overview
- Decorative outdoor lighting
- Low energy consumption
- Ideal for display cabinets, shop windows, the hospitality sector, household applications such as stair downlights
- Relamping ease thanks to compact design
- Dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
75W
Power Rating
10W
Energy Rating
A
External Diameter
95mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
36°
Luminous Flux
633lm
Supply Voltage
240V
External Length
91mm
Product Range
PARATHOM DIM PAR30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278