Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
288+ | €1.880 |
Price for:Each
Minimum: 288
Multiple: 288
€541.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11212_TINA-RE-RS
Order Code1817676
Technical Datasheet
Lens Type-
Beam TypeSpot
LED Lens Colour-
Lens Diameter16.1mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The FA11212_TINA-RE-RS is a 16.1mm round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Luxeon Rebel series of LEDs. The fastening to heat sink with a PU foam adhesive tape of automotive grade is included.
- 90% Optical efficiency with an extremely good cut-off of light
- Integrated holder with small position pins
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
16.1mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014