Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195202-231
Order Code3997365
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €22.030 |
Price for:Each
Minimum: 250
Multiple: 250
€5,507.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195202-231
Order Code3997365
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6.2VDC
Holding Force4N
Coil Resistance9.56ohm
Coil Power Continuous4W
Coil TerminationWire Leaded
External Diameter13.21mm
External Length26.67mm
Product RangeSTA Series
SVHCTo Be Advised
Product Overview
195202-231 is a 15.1W tubular solenoid with low friction nylon bobbin, pull operation, intermittent duty cycle and 9.56ohm coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for medium stroke linear motion applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 500Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6.2VDC
Coil Resistance
9.56ohm
Coil Termination
Wire Leaded
External Length
26.67mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
4N
Coil Power Continuous
4W
External Diameter
13.21mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024