Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No191995-030
Order Code3997356
Product RangeSoft Shift Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €141.540 |
Price for:Each
Minimum: 50
Multiple: 50
€7,077.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No191995-030
Order Code3997356
Product RangeSoft Shift Series
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage8.8VDC
Holding Force-
Coil Resistance11.03ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter28.58mm
External Length25.3mm
Product RangeSoft Shift Series
Technical Specifications
Solenoid Operation
-
Coil Voltage
8.8VDC
Coil Resistance
11.03ohm
Coil Termination
Wire Leaded
External Length
25.3mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
7W
External Diameter
28.58mm
Product Range
Soft Shift Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07