Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No152097-225
Order Code3997336
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €53.790 |
Price for:Each
Minimum: 250
Multiple: 250
€13,447.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-225
Order Code3997336
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage11.2VDC
Holding Force43.15N
Coil Resistance11.49ohm
Coil Power Continuous11W
Coil TerminationWire Leaded
External Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
11.2VDC
Coil Resistance
11.49ohm
Coil Termination
Wire Leaded
External Length
42.67mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
43.15N
Coil Power Continuous
11W
External Diameter
38.1mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32