Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No151082-234
Order Code3997335
Product RangeSTA-Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €42.450 |
Price for:Each
Minimum: 250
Multiple: 250
€10,612.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No151082-234
Order Code3997335
Product RangeSTA-Mini Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage8.8VDC
Holding Force7.5oz
Coil Resistance13.1ohm
Coil Power Continuous6W
Coil TerminationWire Leaded
External Diameter13.21mm
External Length15.75mm
Product RangeSTA-Mini Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
8.8VDC
Coil Resistance
13.1ohm
Coil Termination
Wire Leaded
External Length
15.75mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Intermittent
Holding Force
7.5oz
Coil Power Continuous
6W
External Diameter
13.21mm
Product Range
STA-Mini Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014