Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456C
Order Code2629793
Product RangeTwo-Piece SMS Series
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456C
Order Code2629793
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length21.82mm
Length21.82mm
Product Width39.8mm
Width39.8mm
Depth3mm
Product Depth3mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
21.82mm
Product Width
39.8mm
Depth
3mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
21.82mm
Width
39.8mm
Product Depth
3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002196