Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG175015DS
Order Code1362737
Product RangeSG Series
Technical Datasheet
1,100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.090 | 
| 10+ | €2.120 | 
| 25+ | €2.050 | 
| 50+ | €1.990 | 
| 100+ | €1.910 | 
| 500+ | €1.740 | 
| 1000+ | €1.690 | 
| 2500+ | €1.610 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG175015DS
Order Code1362737
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCopper Alloy
Length44.5mm
Product Length44.5mm
Width2.5mm
Product Width2.5mm
Depth2.5mm
Product Depth2.5mm
Attenuation100dB
Product RangeSG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
44.5mm
Width
2.5mm
Depth
2.5mm
Attenuation
100dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Copper Alloy
Product Length
44.5mm
Product Width
2.5mm
Product Depth
2.5mm
Product Range
SG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346