Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG125187D-24
Order Code1249552
Product RangeSG Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.350 | 
| 5+ | €17.620 | 
| 10+ | €16.880 | 
| 25+ | €16.180 | 
| 50+ | €16.080 | 
| 100+ | €14.200 | 
| 250+ | €14.030 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG125187D-24
Order Code1249552
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Length610mm
Product Length610mm
Width4.75mm
Product Width4.75mm
Product Depth3.17mm
Depth3.17mm
Attenuation100dB
Product RangeSG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
610mm
Width
4.75mm
Product Depth
3.17mm
Attenuation
100dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel Plated Copper
Product Length
610mm
Product Width
4.75mm
Depth
3.17mm
Product Range
SG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588