Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoCS28B1642
Order Code1249521
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.330 |
| 10+ | €10.460 |
| 25+ | €9.660 |
| 50+ | €8.950 |
| 100+ | €7.160 |
| 250+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€14.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoCS28B1642
Order Code1249521
Technical Datasheet
Cable Diameter7.2mm
Frequency Min-
Frequency Max-
Impedance100ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Diameter
7.2mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
100ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876