Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoEXFS/HR 1000PF +/- 1%
Order Code9520236
Product RangeEXFS/HR Series
Technical Datasheet
1,275 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.490 |
| 50+ | €1.730 |
| 100+ | €1.600 |
| 250+ | €1.460 |
| 500+ | €1.400 |
| 1000+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoEXFS/HR 1000PF +/- 1%
Order Code9520236
Product RangeEXFS/HR Series
Technical Datasheet
Dielectric TypeFilm / Foil PS
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 1%
Typical ApplicationsTelecommunication
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter13mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeEXFS/HR Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EXFS/HR 1000PF +/- 1% is a radial leaded Film Capacitor with polystyrene dielectric. This capacitor is particularly suitable for telephone equipment where low loss, excellent stability and high reliability are required. The EXFS/HR series polystyrene film capacitor has tin electrodes sealed in a polypropylene case, both materials are flame-retardant and resistant to cleaning fluids.
- Self resonant frequencies
- 0.63mm Wire diameter termination
- 0.0003 Loss factor (1kHz)
- <gt/>500000MΩ Insulation resistance (at 23°C)
Applications
Communications & Networking
Technical Specifications
Dielectric Type
Film / Foil PS
Capacitance
1000pF
Typical Applications
Telecommunication
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
5.08mm
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
13mm
Product Width
-
Ripple Current
-
Product Range
EXFS/HR Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089