Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A5-192/96-10VNC
Order Code9699872
Product RangeispMACH 4A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A5-192/96-10VNC
Order Code9699872
Product RangeispMACH 4A
Technical Datasheet
CPLD Type-
No. of Macrocells192Macrocells
No.of User I/Os96I/O's
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade10
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeispMACH 4A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
-
No.of User I/Os
96I/O's
No. of Pins
144Pins
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
ispMACH 4A
MSL
MSL 3 - 168 hours
No. of Macrocells
192Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029756