LFCPNX-50-9CBG256C

FPGA, SRAM, 159 I/O's, 50 Logic Cells, 28nm, Surface Mount, FCCSP-256, CertusPro-NX Series

Image is for illustrative purposes only. Please refer to product description.
LATTICE SEMICONDUCTOR LFCPNX-50-9CBG256C
Manufacturer Part NoLFCPNX-50-9CBG256C
Order Code4562287
Product RangeCertusPro-NX Series
Technical Datasheet
See all Technical Docs
119 In Stock

Need more?

EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
QuantityPrice (ex VAT)
1+€89.390
5+€85.550
10+€81.700
25+€77.860
Price for:Each
Minimum: 1
Multiple: 1
€89.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoLFCPNX-50-9CBG256C
Order Code4562287
Product RangeCertusPro-NX Series
Technical Datasheet
No. of Logic Cells50Logic Cells
IC Case / PackageFCCSP
No. of Pins256Pins
Speed Grade9
No.of User I/Os159I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCertusPro-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

FPGA Type

SRAM based FPGA

IC Case / Package

FCCSP

Speed Grade

9

Process Technology

28nm

Operating Temperature Min

0°C

Product Range

CertusPro-NX Series

SVHC

No SVHC (25-Jun-2025)

No. of Logic Cells

50Logic Cells

No. of Pins

256Pins

No.of User I/Os

159I/O's

IC Mounting

Surface Mount

Operating Temperature Max

85°C

Qualification

-

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001