Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3484
Order Code2503745
Also Known AsGTIN UPC EAN: 5018341034849
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.200 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Standard plastic bodied rivets for use with 'pop' rivet style tooling.
Technical Specifications
External Diameter
6.6mm
Grip Range Max
5mm
External Depth
-
Fastener Material
Plastic
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
2.5mm
Overall Length
17.2mm
Mounting Hole Dia
6.7mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035