Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2014289
Order Code1272667
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2014289
Order Code1272667
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Colour-
Lens Diameter7.4mm
Lens ShapeRound
Lens MaterialAcrylic
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2014289 is a 7.4mm round LED Lens made of acrylic for use with laser diodes.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.4mm
Lens Material
Acrylic
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227