Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €127.190 |
Product Information
Product Overview
EL-IOT -SP-TC is a thermocouple temperature Wi-Fi cloud-connected data logger. This advanced thermocouple data logger can be placed anywhere within range of your Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyse and share your data from any internet-connected device worldwide. If Wi-Fi signal is lost, the logger continues logging to the internal memory, and as soon as Wi-Fi contact is restored it automatically reconnects to the Cloud and uploads the stored data. Set-up is quick and easy with the EasyLog Cloud app for Android and iOS.
- Measures temperature from -200 to +1,300°C (depending on probe type used)
- Real-time email and SMS alarms, with local audible and visual indication
- Data automatically uploads to the EasyLog Cloud in real time
- Hot-swappable smart probe eliminates need to disconnect & return your data logger for calibration
- Industry-leading accuracy
- Internal memory for 300,000 readings plus unlimited secure Cloud storage
- 4 x AA 1.5V batteries (or via mains adapter)
- IP54 (splash proof) rating
- 100mm (4”) probe length, 1.5m (59”) probe cable length
- Dimension is 94 x 83 x 31mm
Contents
Thermocouple temperature Wi-Fi cloud-connected data logger, BAT 1V5 AA PK5 1 x AA 1.5V alkaline batteries, EL-IOT WALL BRACKET wall mounting bracket, EL-SP-TC thermocouple probe.
Technical Specifications
Temperature & Thermocouple
-
WiFi
-
-
300K Samples
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate