Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170608
Order Code4777106
Product RangeETHERLINE Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €469.420 |
5+ | €421.760 |
10+ | €370.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€469.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170608
Order Code4777106
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size7 X 23AWG
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialBare Copper
External Diameter8.7mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
328.084ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 X 23AWG
Jacket Material
PVC
External Diameter
8.7mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
125V
Conductor Material
Bare Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1