Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170581
Order Code4777088
Product RangeETHERLINE Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €353.060 |
5+ | €317.210 |
10+ | €278.880 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€353.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170581
Order Code4777088
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)164.042ft
Reel Length (Metric)50m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating125V
Jacket MaterialTPU
Conductor MaterialTinned Copper
External Diameter8.1mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164.042ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
TPU
External Diameter
8.1mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6a
Conductor Area CSA
0.22mm²
Reel Length (Metric)
50m
Jacket Colour
Yellow
Voltage Rating
125V
Conductor Material
Tinned Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85