Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.960 |
25+ | €3.280 |
50+ | €2.940 |
Product Information
Product Overview
The 1136203 is a 3-core shielded Control Cable with fine wire strands of bare copper conductor according to IEC 60228 resp. VDE 0295, class 5 standards, grey PVC jacket and 18AWG wire. The ÖLFLEX® 115 CY screened control cable with small outer diameter, for occasional flexible use and fixed installation under normal mechanical load conditions. They are among others designed for use in dry, damp or wet rooms. Outdoor use, they may only be installed with UV protection and considering the temperature range. At room temperature they are widely resistant to acids, caustic solutions and certain oils. This is suitable for free, non-continuously recurring movement without tensile load. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15N/mm² conductor cross-section are not allowed. The screen is a protection against electrical interference.
- CPR: Not Yet Qualified
- Space-saving installation due to small cable diameters
- Good chemical resistance
- Thin and light, without inner sheath
- Plastic foil wrapping
- Based on EN 50525-2-51 standard
- Flame-retardant according to IEC 60332-1-2
Applications
Test & Measurement, Automation & Process Control, Commercial, Signal Processing
Technical Specifications
Screened
18AWG
-
Grey
Copper
6.5mm
OLFLEX CLASSIC 115 CY Series
3Core
1mm²
-
32 x 0.2mm
PVC
500V
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate