Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No11139501
Order Code4171051
Product RangeUNITRONIC FD CP (TP) plus A Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €3.570 |
25+ | €3.500 |
50+ | €3.430 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No11139501
Order Code4171051
Product RangeUNITRONIC FD CP (TP) plus A Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge16AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating86V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter5.9mm
Product RangeUNITRONIC FD CP (TP) plus A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Grey
Voltage Rating
86V
Conductor Material
Copper
Product Range
UNITRONIC FD CP (TP) plus A Series
No. of Pairs
2 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
5.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047