Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0012644
Order Code1504151
Product RangeOLFLEX EB CY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0012644
Order Code1504151
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size7 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
Product Overview
The 12644 is a 7-core ÖLFLEX® EB CY PVC control Screened Cable with a blue outer sheath for use in explosive atmosphere with hazard type-i (intrinsically safe). It complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). It has electrical characteristics and marking of wire and cable. The copper braid screen is a protection against electrical interference. It has fine-wire strand made of bare copper wires conductor with a tinned-copper braiding and a plastic foil wrapping.
- CPR: Not Yet Qualified
- For use within intrinsically safe circuits
- Flame-retardant according IEC 60332-1-2
- Good chemical resistance
- Interference signals
- High degree of screening low transfer impedance (maximum 250Ω/km at 30MHz)
- <gt/>20GΩ x cm Specific insulation resistance
Applications
Industrial, Signalling
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
8.3mm
Product Range
OLFLEX EB CY Series
No. of Cores
7Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.75mm²
Jacket Material
PVC
Voltage Rating
50VAC
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140462