Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part NoCPN001F2
Order Code2903039
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.940 |
| 25+ | €66.740 |
| 50+ | €64.970 |
| 100+ | €62.840 |
| 250+ | €60.710 |
Price for:Each
Minimum: 1
Multiple: 1
€69.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoCPN001F2
Order Code2903039
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeOLFLEX ETHERLINE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
2m
Product Range
OLFLEX ETHERLINE Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
6.6ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152863