Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No601802CY
Order Code2918667
Product RangeOlflex 190 CY Series
Technical Datasheet
11 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €195.020 |
5+ | €181.940 |
10+ | €177.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€195.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No601802CY
Order Code2918667
Product RangeOlflex 190 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
Outside Diameter9mm
External Diameter9mm
Voltage Rating600V
Product RangeOlflex 190 CY Series
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Gray
Conductor Material
Copper
Outside Diameter
9mm
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
9mm
Product Range
Olflex 190 CY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216