Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No601204
Order Code2925815
Product RangeOlflex 190 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part No601204
Order Code2925815
Product RangeOlflex 190 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores4Core
Wire Gauge0
Conductor Area CSA4mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size-
Jacket ColourGray
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.5mm
Voltage Rating600V
Product RangeOlflex 190 Series
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
0
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
-
Conductor Material
Copper
External Diameter
11.5mm
Product Range
Olflex 190 Series
No. of Cores
4Core
Conductor Area CSA
4mm²
Reel Length (Metric)
30.5m
Jacket Colour
Gray
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536