Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112037
Order Code2903081
Product RangeSkintop MS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part No53112037
Order Code2903081
Product RangeSkintop MS Series
Technical Datasheet
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeSkintop MS Series
SVHCLead
Technical Specifications
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead
Cable Diameter Max
17mm
Gland Colour
Metallic - Nickel Finish
Product Range
Skintop MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076477