Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No221404
Order Code2921573
Product RangeOlflex Tray II Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €198.090 |
5+ | €184.810 |
10+ | €180.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€198.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No221404
Order Code2921573
Product RangeOlflex Tray II Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores4Core
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
Outside Diameter10mm
External Diameter10mm
Voltage Rating600V
Product RangeOlflex Tray II Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
Outside Diameter
10mm
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
No. of Cores
4Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
External Diameter
10mm
Product Range
Olflex Tray II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608