Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.920 |
| 5+ | €2.820 |
| 10+ | €2.630 |
| 25+ | €2.530 |
Product Information
Product Overview
The 7038865 is a 4-conductor unshielded High-flexible Cable with bare copper wire stranded class 6 to DIN VDE 0295 conductor, black PU jacket and 22AWG wire. The UNITRONIC® SENSOR FD UL/CSA Lif9Y11Y high-flexible cable for automated assembly to sensor-plug- cables. Highest emphasis is on optical and stripping-characteristics. Cable is installed highly flexible and with very small bending radius and, by means of selection of special materials and construction techniques, suitable for permanently flexing applications. PP-insulation and PUR sheath are halogen-free, cable surface is matte and highly abrasion-resistant.
- CPR: Not Yet Qualified
- PP/PUR core/outer sheath
- Halogen-free polyurethane (PUR), matte, adhesion-free outer sheath
Applications
Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Unscreened
22AWG
-
Black
Copper
4.7mm
UNITRONIC SENSOR FD Series
4Core
-
-
-
PU
300V
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 7038865
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate